V2-6.0-0-SP-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2-6.0-0-SP-SM

DigiKey Part Number
V2-6.0-R5-ND
Manufacturer
Manufacturer Product Number
V2-6.0-0-SP-SM
Description
HEATSHRK BLK 0.26X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.260" (6.60mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
0.042' (12.70mm, 0.50")
Inner Diameter - Supplied
0.260" (6.60mm)
Inner Diameter - Recovered
0.118" (2.99mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648
Alternate Length
HEATSHRK BLK 0.26X0.75" 50=50PC
In-Stock: 0
Unit Price: Fr.0.08000
HEATSHRK BLK 0.26X1" 50=50PC
In-Stock: 0
Unit Price: Fr.0.09000
HEATSHRK BLK 0.26X1.5" 50=50PC
In-Stock: 0
Unit Price: Fr.0.11000
HEATSHRK BLK 0.26X2" 50=50PC
In-Stock: 0
Unit Price: Fr.0.14000
HEATSHRK BLK 0.26X3" 50=50PC
In-Stock: 0
Unit Price: Fr.0.18000