Image for VERSAFIT-3/64-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/64-0-SP

DigiKey Part Number
484-VERSAFIT-3/64-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/64-0-SP
Description
HEATSHRNK 1/16" BLACK METER
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.016" (0.41mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Digi-Spool®, Continuous Spool
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
Enter Number of Meters in Order Quantity
Shelf Life
144 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Base Product Number
Inner Diameter - Recovered
0.023" (0.58mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1/16" X 100' BLACK
In-Stock: 80
Unit Price: Fr.35.88000
HEATSHRINK 1/16" X 4' BLACK
In-Stock: 0
Unit Price: Fr.0.41384
HEATSHRINK 1/16" X 300M BLACK
In-Stock: 84
Unit Price: Fr.254.45000