
XFFR-15X4 | |
|---|---|
DigiKey Part Number  | XFFR-15X4-ND  | 
Manufacturer  | |
Manufacturer Product Number  | XFFR-15X4  | 
Description  | HEATSHRINK 1-1/2" X 4' BLACK  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | ||
Shrinkage Ratio  | ||
Length  | 4.00' (1.22m)  | |
Inner Diameter - Supplied  | 1.500" (38.10mm)  | |
Inner Diameter - Recovered  | 0.500" (12.70mm)  | |
Recovered Wall Thickness  | 0.120" (3.05mm)  | |
Material  | ||
Features  | Flame Retardant, Fluid Resistant  | |
Color  | ||
Operating Temperature  | -55°C ~ 105°C  | |
Shrink Temperature  | 70°C  | |
Storage/Refrigeration Temperature  | -  | |
Shelf Life  | 144 Months  | |
Shelf Life Start  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.41.10000 | Fr.41.10 | 
| 5 | Fr.33.84200 | Fr.169.21 | 
| 10 | Fr.31.12600 | Fr.311.26 | 
| 20 | Fr.28.62700 | Fr.572.54 | 
| 50 | Fr.27.29280 | Fr.1,364.64 | 
| Unit Price without VAT: | Fr.41.10000 | 
|---|---|
| Unit Price with VAT: | Fr.44.42910 | 



