
ED100-0.2-40M | |
---|---|
DigiKey Part Number | 817-ED100-0.2-40M-ND |
Manufacturer | |
Manufacturer Product Number | ED100-0.2-40M |
Description | CMC 40MH 200MA 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 40 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 200mA DCR 10Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 40 mH @ 10 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 10Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.563" W (24.00mm x 14.30mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.48000 | Fr.2.48 |
10 | Fr.2.04100 | Fr.20.41 |
25 | Fr.1.88800 | Fr.47.20 |
50 | Fr.1.78000 | Fr.89.00 |
100 | Fr.1.67840 | Fr.167.84 |
Unit Price without VAT: | Fr.2.48000 |
---|---|
Unit Price with VAT: | Fr.2.68088 |