ED101-0.2-40M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED101-0.2-40M

DigiKey Part Number
817-ED101-0.2-40M-ND
Manufacturer
Manufacturer Product Number
ED101-0.2-40M
Description
CMC 40MH 200MA 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
40 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 200mA DCR 10Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
40 mH @ 10 kHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
10Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.945" L x 0.563" W (24.00mm x 14.30mm)
Height (Max)
0.610" (15.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.2.60000Fr.2.60
10Fr.2.13800Fr.21.38
25Fr.1.97800Fr.49.45
50Fr.1.86480Fr.93.24
100Fr.1.75830Fr.175.83
Unit Price without VAT:Fr.2.60000
Unit Price with VAT:Fr.2.81060