
FN2070M-1-06 | |
|---|---|
DigiKey Part Number | 817-2308-ND |
Manufacturer | |
Manufacturer Product Number | FN2070M-1-06 |
Description | LINE FILTER 250VAC/VDC 1A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 1 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V | Inductance 22mH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.26.52000 | Fr.26.52 |
| 10 | Fr.21.64800 | Fr.216.48 |
| 25 | Fr.19.96720 | Fr.499.18 |
| 50 | Fr.18.78140 | Fr.939.07 |
| 100 | Fr.17.66510 | Fr.1,766.51 |
| 250 | Fr.16.33952 | Fr.4,084.88 |
| Unit Price without VAT: | Fr.26.52000 |
|---|---|
| Unit Price with VAT: | Fr.28.66812 |


