DC EMC/EMI Line Filter 100 A 1200V (1.2kV) Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2200B-100-35

DigiKey Part Number
817-1617-ND
Manufacturer
Manufacturer Product Number
FN2200B-100-35
Description
LINE FLTR 1200VDC 100A CHASS MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 100 A 1200V (1.2kV) Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
1200V (1.2kV)
Voltage - Rated AC
-
Current
100 A
Frequency - Operating
-
Applications
Photovoltaic Inverter
Approval Agency
cURus, ENEC
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.287.03000Fr.287.03
10Fr.236.41700Fr.2,364.17
Manufacturers Standard Package
Unit Price without VAT:Fr.287.03000
Unit Price with VAT:Fr.310.27943