
FN9222S-6-06 | |
|---|---|
DigiKey Part Number | 817-1993-ND |
Manufacturer | |
Manufacturer Product Number | FN9222S-6-06 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Panel Cutout Dimensions Rectangular - 29.40mm x 20.80mm |
Part Status Active | Panel Thickness 0.028" ~ 0.059" (0.70mm ~ 1.50mm) |
Connector Style IEC 320-C14 | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Male Blades | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CQC, CSA, ENEC, UL |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
Current Rating - Filter 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.76000 | Fr.5.76 |
| 10 | Fr.4.89500 | Fr.48.95 |
| 25 | Fr.4.58800 | Fr.114.70 |
| 50 | Fr.4.36900 | Fr.218.45 |
| 120 | Fr.4.10725 | Fr.492.87 |
| 360 | Fr.3.80097 | Fr.1,368.35 |
| 600 | Fr.3.66650 | Fr.2,199.90 |
| 1,080 | Fr.3.51772 | Fr.3,799.14 |
| Unit Price without VAT: | Fr.5.76000 |
|---|---|
| Unit Price with VAT: | Fr.6.22656 |


