
FN9289EB-10-06 | |
|---|---|
DigiKey Part Number | 817-2327-ND |
Manufacturer | |
Manufacturer Product Number | FN9289EB-10-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.80mm x 47.80mm |
Connector Style IEC 320-C14 | Panel Thickness 0.039" ~ 0.098" (1.00mm ~ 2.50mm) |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Approval Agency CQC, CSA, ENEC, UR |
Current Rating - Filter 10A | Base Product Number |
Switch Features Switch On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | Fr.31.02325 | Fr.1,240.93 |
| Unit Price without VAT: | Fr.31.02325 |
|---|---|
| Unit Price with VAT: | Fr.33.53613 |

