Similar

RD5132-16-1M0 | |
|---|---|
DigiKey Part Number | 817-2331-ND |
Manufacturer | |
Manufacturer Product Number | RD5132-16-1M0 |
Description | CMC 1MH 16A 3LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mH 3 Line Common Mode Choke Through Hole 16A (Typ) DCR 6.9mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 1 mH @ 400 Hz | |
Current Rating (Max) | 16A (Typ) | |
DC Resistance (DCR) (Max) | 6.9mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height (Max) | 1.398" (35.50mm) | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.21000 | Fr.17.21 |
| 10 | Fr.14.15100 | Fr.141.51 |
| 35 | Fr.12.72657 | Fr.445.43 |
| 70 | Fr.12.00257 | Fr.840.18 |
| 105 | Fr.11.59867 | Fr.1,217.86 |
| 280 | Fr.11.35000 | Fr.3,178.00 |
| Unit Price without VAT: | Fr.17.21000 |
|---|---|
| Unit Price with VAT: | Fr.18.60401 |


