
RD6127-10-9M0 | |
---|---|
DigiKey Part Number | 817-2019-ND |
Manufacturer | |
Manufacturer Product Number | RD6127-10-9M0 |
Description | CMC 9MH 10A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 10A (Typ) DCR 25.9mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 9 mH @ 400 Hz | |
Current Rating (Max) | 10A (Typ) | |
DC Resistance (DCR) (Max) | 25.9mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.362" L x 2.362" W (60.00mm x 60.00mm) | |
Height (Max) | 1.398" (35.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.19.63000 | Fr.19.63 |
10 | Fr.16.14500 | Fr.161.45 |
25 | Fr.14.93960 | Fr.373.49 |
70 | Fr.13.69457 | Fr.958.62 |
140 | Fr.13.14000 | Fr.1,839.60 |
Unit Price without VAT: | Fr.19.63000 |
---|---|
Unit Price with VAT: | Fr.21.22003 |