RD7137-10-6M6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD7137-10-6M6

DigiKey Part Number
817-2338-ND
Manufacturer
Manufacturer Product Number
RD7137-10-6M6
Description
CMC 6.6MH 10A 3LN TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.6 mH @ 400 Hz 3 Line Common Mode Choke Through Hole 10A (Typ) DCR 21.9mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
6.6 mH @ 400 Hz
Current Rating (Max)
10A (Typ)
DC Resistance (DCR) (Max)
21.9mOhm (Typ)
Voltage Rating - DC
850V
Voltage Rating - AC
600V
Operating Temperature
-25°C ~ 110°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.756" L x 2.756" W (70.00mm x 70.00mm)
Height (Max)
1.594" (40.50mm)
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.28.21000Fr.28.21
10Fr.23.20400Fr.232.04
25Fr.21.47320Fr.536.83
50Fr.20.25240Fr.1,012.62
100Fr.19.66000Fr.1,966.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.28.21000
Unit Price with VAT:Fr.30.49501