
RD8147-25-1M3 | |
---|---|
DigiKey Part Number | RD8147-25-1M3-ND |
Manufacturer | |
Manufacturer Product Number | RD8147-25-1M3 |
Description | CMC 1.3MH 25A 4LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.3 mH @ 400 Hz 4 Line Common Mode Choke Through Hole 25A (Typ) DCR 5.05mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 1.3 mH @ 400 Hz | |
Current Rating (Max) | 25A (Typ) | |
DC Resistance (DCR) (Max) | 5.05mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 3.150" L x 3.150" W (80.00mm x 80.00mm) | |
Height (Max) | 1.988" (50.50mm) | |
Package / Case | Horizontal, 8 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.53.59000 | Fr.53.59 |
24 | Fr.40.95083 | Fr.982.82 |
48 | Fr.40.11000 | Fr.1,925.28 |
Unit Price without VAT: | Fr.53.59000 |
---|---|
Unit Price with VAT: | Fr.57.93079 |