
RI111PC | |
|---|---|
DigiKey Part Number | 817-2349-ND |
Manufacturer | |
Manufacturer Product Number | RI111PC |
Description | CMC 6A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 6A (Typ) DCR 42mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 6A (Typ) | |
DC Resistance (DCR) (Max) | 42mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.929" L x 1.378" W (49.00mm x 35.00mm) | |
Height (Max) | 1.350" (34.30mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.19.64000 | Fr.19.64 |
| Unit Price without VAT: | Fr.19.64000 |
|---|---|
| Unit Price with VAT: | Fr.21.23084 |

