

1-87456-0 | |
---|---|
DigiKey Part Number | A3036-ND |
Manufacturer | |
Manufacturer Product Number | 1-87456-0 |
Description | CONN RCPT HSG 14POS 2.54MM |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87456-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
65 | Fr.1.05815 | Fr.68.78 |
Unit Price without VAT: | Fr.1.05815 |
---|---|
Unit Price with VAT: | Fr.1.14386 |