Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DWP-125-1-1/2-0-STK | |
|---|---|
DigiKey Part Number | 1111-DWP-125-1-1/2-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | DWP-125-1-1/2-0-STK |
Description | HEAT SHRINK TUBING AND SLEEVES H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.530" (13.46mm) |
Mfr | Recovered Wall Thickness 0.100" (2.54mm) |
Series | Material |
Packaging Bag | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 1.500" (38.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DWP-125-1-1/2-0-STK | TE Connectivity Raychem Cable Protection | 134 | 484-DWP-125-1-1/2-0-STK-ND | Fr.24.66000 | Parametric Equivalent |
| EPS300-1 1/2-48"-BLACK-24 PCS | 3M | 188 | 3M161197-ND | Fr.48.52000 | Parametric Equivalent |
| EPS300-1 1/2-48"-BLACK-5 PCS | 3M | 4 | 3M161198-ND | Fr.70.99000 | Parametric Equivalent |
| HST-A-381-BK-4-SR31 | Adam Tech | 50 | 2057-HST-A-381-BK-4-SR31-ND | Fr.16.02000 | Parametric Equivalent |
| HSTTA150-48-5 | Panduit Corp | 0 | 298-13433-ND | Fr.52.71400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.25.28900 | Fr.252.89 |
| Unit Price without VAT: | Fr.25.28900 |
|---|---|
| Unit Price with VAT: | Fr.27.33741 |







