
PK1100B1/4 | |
|---|---|
DigiKey Part Number | 1111-PK1100B1/4-ND |
Manufacturer | |
Manufacturer Product Number | PK1100B1/4 |
Description | KNOBS&DIALS MLD PHEN W/ DOT IND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.250" (6.35mm) Shaft with Dot on Top Plastic Black |
Datasheet | Datasheet |
Category | Shaft Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Diameter 0.700" (17.78mm) |
Series | Height 0.531" (13.50mm) |
Packaging Bulk | Indicator Dot on Top |
Part Status Active | Material Plastic |
Style Cylindrical | Color Black |
Type Serrated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.2.39932 | Fr.4,798.64 |
| Unit Price without VAT: | Fr.2.39932 |
|---|---|
| Unit Price with VAT: | Fr.2.59366 |

