
PK50B1/8 | |
|---|---|
DigiKey Part Number | 1111-PK50B1/8-ND |
Manufacturer | |
Manufacturer Product Number | PK50B1/8 |
Description | KNOBS&DIALS KNURL W/ DOT ON SKRT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.126" (3.20mm) Shaft with Dot on Skirt Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.570" (14.48mm), 0.748" (19.00mm) Skirt |
Manufacturer TE Connectivity AMP Connectors | Height 0.550" (13.97mm) |
Series | Indicator Dot on Skirt |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical with Skirt | Features 6-32 Set Screw |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.2.57520 | Fr.128.76 |
| Unit Price without VAT: | Fr.2.57520 |
|---|---|
| Unit Price with VAT: | Fr.2.78379 |

