
PK90B1/4 | |
|---|---|
DigiKey Part Number | 1111-PK90B1/4-ND |
Manufacturer | |
Manufacturer Product Number | PK90B1/4 |
Description | KNOBS&DIALS STRT W/ KNRL W/ DOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Dot on Skirt Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.985" (25.00mm), 1.250" (31.80mm) Skirt |
Manufacturer TE Connectivity AMP Connectors | Height 0.595" (15.11mm) |
Series | Indicator Dot on Skirt |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical with Skirt | Features 6-32 Set Screw |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | Fr.3.77680 | Fr.94.42 |
| Unit Price without VAT: | Fr.3.77680 |
|---|---|
| Unit Price with VAT: | Fr.4.08272 |

