12 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKA001N00320001000

DigiKey Part Number
2452-EKA001N00320001000-ND
Manufacturer
Manufacturer Product Number
EKA001N00320001000
Description
CONN RCPT HSG MALE 12POS INLINE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
Datasheet
 Datasheet
EDA/CAD Models
EKA001N00320001000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
12
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
-
Housing Color
Green, Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp
Shielding
Shielded
Note
Contacts Sold Separately
Includes
7 pcs - 1 Contact Block, 1 Contact Housing, 1 Clip, 1 EMI Ring, 1 Grommet, 1 Nut, 1 Shell Housing
Insert Material
Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.17.53000Fr.17.53
10Fr.14.89500Fr.148.95
30Fr.13.78367Fr.413.51
60Fr.13.12617Fr.787.57
120Fr.12.50008Fr.1,500.01
270Fr.11.80570Fr.3,187.54
510Fr.11.28829Fr.5,757.03
Manufacturers Standard Package
Unit Price without VAT:Fr.17.53000
Unit Price with VAT:Fr.18.94993