
61-0189-011-P00 | |
|---|---|
DigiKey Part Number | 2452-61-0189-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0189-011-P00 |
Description | CONTACT PIN SZ 1.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.94000 | Fr.1.94 |
| 10 | Fr.1.64400 | Fr.16.44 |
| 25 | Fr.1.54080 | Fr.38.52 |
| 50 | Fr.1.46700 | Fr.73.35 |
| 100 | Fr.1.39700 | Fr.139.70 |
| 300 | Fr.1.29273 | Fr.387.82 |
| 500 | Fr.1.24696 | Fr.623.48 |
| 1,000 | Fr.1.18746 | Fr.1,187.46 |
| 2,500 | Fr.1.11315 | Fr.2,782.88 |
| Unit Price without VAT: | Fr.1.94000 |
|---|---|
| Unit Price with VAT: | Fr.2.09714 |

