
61.115.23.004 | |
|---|---|
DigiKey Part Number | 2452-61.115.23.004-ND |
Manufacturer | |
Manufacturer Product Number | 61.115.23.004 |
Description | CONTACT PIN SZ 10MM CRIMP SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 2 AWG Size 10mm Crimp |
Datasheet | Datasheet |
Category | Contact Size 10mm |
Manufacturer TE Intercontec | Wire Gauge or Range - AWG 2 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 35mm² |
Part Status Active | Contact Termination Crimp |
Type Power | Contact Material Brass |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | Fr.16.36500 | Fr.65.46 |
| Unit Price without VAT: | Fr.16.36500 |
|---|---|
| Unit Price with VAT: | Fr.17.69057 |

