AEA874N0000151A000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA874N0000050A000

DigiKey Part Number
2452-AEA874N0000050A000-ND
Manufacturer
Manufacturer Product Number
AEA874N0000050A000
Description
CONN RCPT HSG MALE 17POS PNL MT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
AEA874N0000050A000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
17
Shell Size - Insert
M17-17
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
2 pcs - 1 Connector, 1 O-Ring
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.13.03000Fr.13.03
10Fr.11.07400Fr.110.74
30Fr.10.24733Fr.307.42
60Fr.9.75817Fr.585.49
120Fr.9.29258Fr.1,115.11
270Fr.8.77626Fr.2,369.59
510Fr.8.39163Fr.4,279.73
Manufacturers Standard Package
Unit Price without VAT:Fr.13.03000
Unit Price with VAT:Fr.14.08543