
AKA035N00590038000 | |
|---|---|
DigiKey Part Number | 2452-AKA035N00590038000-ND |
Manufacturer | |
Manufacturer Product Number | AKA035N00590038000 |
Description | CONN RCPT HSG MALE 17POS INLINE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type Receptacle Housing | Shielding Shielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 17 | Includes 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp |
Shell Size - Insert M23-17 | Insert Material Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.22.82000 | Fr.22.82 |
| 10 | Fr.19.39600 | Fr.193.96 |
| 40 | Fr.17.58825 | Fr.703.53 |
| 80 | Fr.16.74913 | Fr.1,339.93 |
| 120 | Fr.16.27717 | Fr.1,953.26 |
| 280 | Fr.15.33364 | Fr.4,293.42 |
| 520 | Fr.14.67938 | Fr.7,633.28 |
| Unit Price without VAT: | Fr.22.82000 |
|---|---|
| Unit Price with VAT: | Fr.24.66842 |

