
BSA078N00590100000 | |
|---|---|
DigiKey Part Number | 2452-BSA078N00590100000-ND |
Manufacturer | |
Manufacturer Product Number | BSA078N00590100000 |
Description | CONN PLG HSG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type Plug Housing | Shielding Shielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 8 (4 + 3 Power + PE) | Includes 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp |
Mounting Type Free Hanging (In-Line) | Insert Material Polyamide (PA66), Nylon 6/6 |
Fastening Type Push-Twist | Contact Shape Circular |
Orientation Keyed | Operating Temperature -20°C ~ 130°C |
Shell Material Zinc Die Cast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.25.89000 | Fr.25.89 |
| 10 | Fr.22.00400 | Fr.220.04 |
| 40 | Fr.19.95375 | Fr.798.15 |
| 80 | Fr.19.00200 | Fr.1,520.16 |
| 120 | Fr.18.46658 | Fr.2,215.99 |
| 280 | Fr.17.39629 | Fr.4,870.96 |
| Unit Price without VAT: | Fr.25.89000 |
|---|---|
| Unit Price with VAT: | Fr.27.98709 |

