93-22028
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93-22028

DigiKey Part Number
4535-93-22028-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
93-22028
Description
RFI GASKET SIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
93-22028 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Kemtron
Series
-
Packaging
Bag
Part Status
Active
Type
Gasket
Shape
Square
Width
1.625" (41.28mm)
Length
1.625" (41.28mm)
Height
0.031" (0.80mm)
Material
Silicone Silver Aluminum
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-55°C ~ 160°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.16.88000Fr.16.88
10Fr.12.02600Fr.120.26
25Fr.10.76160Fr.269.04
100Fr.9.83000Fr.983.00
Manufacturers Standard Package
Unit Price without VAT:Fr.16.88000
Unit Price with VAT:Fr.18.24728