
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | 1.250" (31.75mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET) | |
Color | Black | |
Length | 250' (76.20m) | |
Wall Thickness | 0.029" (0.72mm) | |
Operating Temperature | - | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | Gasoline Resistant, Moisture Resistant | |
Environment Protection | - | |
Features | Clean Cut | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.176.49000 | Fr.176.49 |
| 2 | Fr.162.32000 | Fr.324.64 |
| 3 | Fr.154.56667 | Fr.463.70 |
| 5 | Fr.145.32200 | Fr.726.61 |
| 7 | Fr.139.53857 | Fr.976.77 |
| 10 | Fr.133.65900 | Fr.1,336.59 |
| 25 | Fr.119.66960 | Fr.2,991.74 |
| 50 | Fr.110.06960 | Fr.5,503.48 |
| Unit Price without VAT: | Fr.176.49000 |
|---|---|
| Unit Price with VAT: | Fr.190.78569 |

