


CS-14 | |
|---|---|
DigiKey Part Number | CS-14-ND |
Manufacturer | |
Manufacturer Product Number | CS-14 |
Description | SLDR SPNG 2.75X2.16" 1=1 SPONGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | No Holes Solder Sponge For Use With Soldering Irons, Workstands 2.75" L x 2.16" W (70.0mm x 55.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Sponge | |
Size | 2.75" L x 2.16" W (70.0mm x 55.0mm) | |
For Use With/Related Products | Soldering Irons, Workstands | |
Specifications | No Holes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.73000 | Fr.1.73 |
| Unit Price without VAT: | Fr.1.73000 |
|---|---|
| Unit Price with VAT: | Fr.1.87013 |








