cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L30960N2415A300

DigiKey Part Number
943-L30960N2415A300-ND
Manufacturer
Manufacturer Product Number
L30960N2415A300
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular EDGE, GPRS, GSM, HSPA+, UMTS, WCDMA Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Data Rate
480Mbps
Power - Output
-
Sensitivity
-158dBm
Serial Interfaces
USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 4.2V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable