
PLS63-X CI REL.1.2 | |
|---|---|
DigiKey Part Number | 943-PLS63-XCIREL.1.2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLS63-X CI REL.1.2 |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, GSM, GPRS, LTE, UMTS, WCDMA Transceiver Module 600MHz, 700MHz, 850MHz, 900MHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | 8PSK | |
Frequency | 600MHz, 700MHz, 850MHz, 900MHz, 1.9GHz, 2.1GHz | |
Data Rate | 10Mbps | |
Power - Output | 33dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PCM, PWM, SPI, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 156-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.31.26586 | Fr.25,012.69 |
| Unit Price without VAT: | Fr.31.26586 |
|---|---|
| Unit Price with VAT: | Fr.33.79839 |

