10-03358 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: Fr.7.88308
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: Fr.13.09060
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 217
Unit Price: Fr.8.22000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 458
Unit Price: Fr.9.94000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: Fr.7.81852
Datasheet
10-03358
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03358

DigiKey Part Number
839-10-03358-ND
Manufacturer
Manufacturer Product Number
10-03358
Description
CBL ASSY 2.1MM JACK-PLG RND 15'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug, Right Angle Round 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Jack to Plug, Right Angle
Length
15.0' (4.57m)
Cable Type
Round
Shielding
Unshielded
Usage
Adapter, Extension
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
480Fr.8.69685Fr.4,174.49
Unit Price without VAT:Fr.8.69685
Unit Price with VAT:Fr.9.40129