10-06023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-06023

DigiKey Part Number
839-10-06023-ND
Manufacturer
Manufacturer Product Number
10-06023
Description
CIRC CBL 3POS RCPT TO WIRE 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-06023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M5
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.00' (1.83m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Polyurethane (TPU)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.9.78000Fr.9.78
10Fr.8.30500Fr.83.05
25Fr.7.78480Fr.194.62
50Fr.7.41280Fr.370.64
200Fr.6.72235Fr.1,344.47
400Fr.6.40175Fr.2,560.70
600Fr.6.22143Fr.3,732.86
1,000Fr.6.00146Fr.6,001.46
Manufacturers Standard Package
Unit Price without VAT:Fr.9.78000
Unit Price with VAT:Fr.10.57218