
30-01611 | |
|---|---|
DigiKey Part Number  | 839-30-01611-ND 839-30-01611-DS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 30-01611  | 
Description  | CABLE 8COND 24AWG BLK SHLD METER  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Spool Digi-Spool®, Continuous Spool  | |
Part Status  | Active  | |
Cable Type  | ||
Number of Conductors  | 8  | |
Wire Gauge  | ||
Conductor Strand  | 41/0.0031"  | |
Conductor Material  | Copper, Tinned  | |
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.268" (6.81mm)  | |
Shield Type  | Foil, Braid  | |
Length  | 502.0' (153.0m)  | |
Jacket Color  | Black  | |
Ratings  | UL Style 20387  | |
Features  | Drain Wire, Oil Resistant, UV Resistant  | |
Voltage  | 300 V  | |
Operating Temperature  | -  | |
Usage  | -  | |
Jacket (Insulation) Thickness  | 0.0315" (0.800mm)  | |
Conductor Insulation  | Poly-Vinyl Chloride (PVC)  | |
Shield Material  | Aluminum; Copper, Tinned  | |
Shield Coverage  | 100%, 65%  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.5.77000 | Fr.5.77 | 
| 2 | Fr.5.50000 | Fr.11.00 | 
| 3 | Fr.5.34333 | Fr.16.03 | 
| 5 | Fr.5.15600 | Fr.25.78 | 
| 7 | Fr.5.03286 | Fr.35.23 | 
| 10 | Fr.4.90800 | Fr.49.08 | 
| 25 | Fr.4.59720 | Fr.114.93 | 
| 50 | Fr.4.37360 | Fr.218.68 | 
| 100 | Fr.4.15900 | Fr.415.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 153 | Fr.2.81216 | Fr.430.26 | 
| 306 | Fr.2.67294 | Fr.817.92 | 
| 459 | Fr.2.59414 | Fr.1,190.71 | 
| 765 | Fr.2.49750 | Fr.1,910.59 | 
| 1,071 | Fr.2.43542 | Fr.2,608.33 | 
| 1,530 | Fr.2.37095 | Fr.3,627.55 | 
| Unit Price without VAT: | Fr.5.77000 | 
|---|---|
| Unit Price with VAT: | Fr.6.23737 | 


