30-01864
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01864

DigiKey Part Number
839-30-01864-30-ND
Manufacturer
Manufacturer Product Number
30-01864
Description
CABLE 4COND 18AWG BLK SHLD 30M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 18 AWG Spiral 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
65/0.005"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
Spiral
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0276" (0.700mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.217.49000Fr.217.49
Manufacturers Standard Package
Unit Price without VAT:Fr.217.49000
Unit Price with VAT:Fr.235.10669
Alternate Length
CABLE 4COND 18AWG BLK SHLD 502'
In-Stock: 14
Unit Price: Fr.799.51000
CABLE 4COND 18AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: Fr.55.63000
CABLE 4COND 18AWG BLACK SHLD 1M
In-Stock: 2
Unit Price: Fr.11.29000