30-01993
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01993

DigiKey Part Number
839-30-01993-ND
839-30-01993-DS-ND
Manufacturer
Manufacturer Product Number
30-01993
Description
CABLE 4COND 24AWG BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.173" (4.39mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0094" (0.240mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in CHF
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1Fr.4.55000Fr.4.55
2Fr.4.33000Fr.8.66
3Fr.4.21333Fr.12.64
5Fr.4.06400Fr.20.32
7Fr.3.96857Fr.27.78
10Fr.3.87000Fr.38.70
25Fr.3.62480Fr.90.62
50Fr.3.44900Fr.172.45
100Fr.3.28020Fr.328.02
Spool
QuantityUnit PriceExt Price
153Fr.2.39431Fr.366.33
306Fr.2.27601Fr.696.46
459Fr.2.20906Fr.1,013.96
765Fr.2.12698Fr.1,627.14
1,071Fr.2.07423Fr.2,221.50
1,530Fr.2.01946Fr.3,089.77
3,825Fr.1.91000Fr.7,305.75
Manufacturers Standard Package
Unit Price without VAT:Fr.4.55000
Unit Price with VAT:Fr.4.91855
Alternate Length
CABLE 4COND 24AWG BLACK 30M
In-Stock: 2
Unit Price: Fr.144.45000
CABLE 4COND 24AWG BLACK 1M
In-Stock: 22
Unit Price: Fr.5.02000
CABLE 4COND 24AWG BLACK 5M
In-Stock: 1
Unit Price: Fr.24.33000