
30-02982 | |
---|---|
DigiKey Part Number | 839-30-02982-ND |
Manufacturer | |
Manufacturer Product Number | 30-02982 |
Description | HOOK-UP STRND 24AWG PINK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 41/0.0031" Pink 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,525 | Fr.0.24744 | Fr.377.35 |
Unit Price without VAT: | Fr.0.24744 |
---|---|
Unit Price with VAT: | Fr.0.26748 |