SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753

TPS79015DBVR

DigiKey Part Number
296-8151-2-ND - Tape & Reel (TR)
296-8151-1-ND - Cut Tape (CT)
296-8151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79015DBVR
Description
IC REG LINEAR 1.5V 50MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79015DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
28 µA
PSRR
85dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,718
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.54000Fr.2.54
10Fr.1.90100Fr.19.01
25Fr.1.74200Fr.43.55
100Fr.1.56770Fr.156.77
250Fr.1.48452Fr.371.13
500Fr.1.43442Fr.717.21
1,000Fr.1.39317Fr.1,393.17
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.34221Fr.4,026.63
6,000Fr.1.31728Fr.7,903.68
Manufacturers Standard Package
Unit Price without VAT:Fr.2.54000
Unit Price with VAT:Fr.2.74574