
4213AM | |
---|---|
DigiKey Part Number | 4213AM-ND |
Manufacturer | |
Manufacturer Product Number | 4213AM |
Description | IC MULTIPLIER-DIVIDER TO-100-10 |
Customer Reference | |
Detailed Description | Analog Multiplier/Divider 4-Quadrant TO-100-10 |
Datasheet | Datasheet |
EDA/CAD Models | 4213AM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Analog Multiplier/Divider | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | TO-100-10 Metal Can | |
Supplier Device Package | TO-100-10 | |
Base Product Number |