


74ACT11257DWR | |
---|---|
DigiKey Part Number | 296-4195-2-ND - Tape & Reel (TR) 296-4195-1-ND - Cut Tape (CT) 296-4195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT11257DWR |
Description | IC MULTIPLEXER 4 X 2:1 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11257DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.47000 | Fr.2.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.1.73569 | Fr.3,471.38 |
4,000 | Fr.1.70156 | Fr.6,806.24 |
Unit Price without VAT: | Fr.2.47000 |
---|---|
Unit Price with VAT: | Fr.2.67007 |