
74ALVTH16245ZQLR | |
|---|---|
DigiKey Part Number | 296-31465-2-ND - Tape & Reel (TR) 296-31465-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74ALVTH16245ZQLR |
Description | IC TXRX NON-INVERT 2.7V/3V 56BGA |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVTH16245ZQLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFBGA | |
Supplier Device Package | 56-BGA Microstar Junior (7x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.63000 | Fr.1.63 |
| 10 | Fr.1.20600 | Fr.12.06 |
| 25 | Fr.1.09840 | Fr.27.46 |
| 100 | Fr.0.98100 | Fr.98.10 |
| 250 | Fr.0.92496 | Fr.231.24 |
| 500 | Fr.0.89116 | Fr.445.58 |
| Unit Price without VAT: | Fr.1.63000 |
|---|---|
| Unit Price with VAT: | Fr.1.76203 |

