
74AUP1G125DCKRG4 | |
|---|---|
DigiKey Part Number | 296-50857-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G125DCKRG4 |
Description | IC BUFF NON-INVERT 3.6V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G125DCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.14132 | Fr.423.96 |
| 6,000 | Fr.0.13738 | Fr.824.28 |
| 9,000 | Fr.0.13541 | Fr.1,218.69 |
| 15,000 | Fr.0.13322 | Fr.1,998.30 |
| 21,000 | Fr.0.13194 | Fr.2,770.74 |
| 30,000 | Fr.0.13071 | Fr.3,921.30 |
| Unit Price without VAT: | Fr.0.14132 |
|---|---|
| Unit Price with VAT: | Fr.0.15277 |






