74LVC2G157DCURE4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 10,600
Unit Price: Fr.0.43000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,345
Unit Price: Fr.0.89000
Datasheet
SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G157DCURE4

DigiKey Part Number
74LVC2G157DCURE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G157DCURE4
Description
IC DATA SELECT/MUX 1X2:1 8-VSSOP
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 2:1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G157DCURE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Data Selector/Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types