
ADC121C02XEB/NOPB | |
|---|---|
DigiKey Part Number | ADC121C02XEB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC121C02XEB/NOPB |
Description | BOARD EVAL FOR ADC121C-21 |
Customer Reference | |
Detailed Description | ADC121C021,ADC121C027 - 12 Bit 188.9k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Input Range 0 ~ 5.5V |
Packaging Box | Power (Typ) @ Conditions 3.67mw @ 188.9kSPS |
Part Status Obsolete | Utilized IC / Part ADC121C021,ADC121C027 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 188.9k |




