
ADC122S625EB/NOPB | |
|---|---|
DigiKey Part Number | ADC122S625EB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC122S625EB/NOPB |
Description | BOARD EVALUATION FOR ADC122S625 |
Customer Reference | |
Detailed Description | ADC122S625 - 12 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Input Range ±VREF |
Packaging Box | Power (Typ) @ Conditions 8.6mW @ 200kSPS |
Part Status Obsolete | Utilized IC / Part ADC122S625 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 200k |


