
ADC32RF82IRMPR | |
---|---|
DigiKey Part Number | ADC32RF82IRMPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC32RF82IRMPR |
Description | IC ADC 14BIT 72VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 72-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADC32RF82IRMPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 2.5G | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | JESD204B | |
Configuration | - | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 2 | |
Architecture | - | |
Reference Type | External | |
Voltage - Supply, Analog | 1.1V ~ 2V | |
Voltage - Supply, Digital | 1.1V ~ 1.2V | |
Features | Interleavable, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VQFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.961.22060 | Fr.1,441,830.90 |
Unit Price without VAT: | Fr.961.22060 |
---|---|
Unit Price with VAT: | Fr.1,039.07947 |