
ADS61JB46EVM | |
|---|---|
DigiKey Part Number | ADS61JB46EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADS61JB46EVM |
Description | EVALUATION MODULE FOR ADS61JB46 |
Customer Reference | |
Detailed Description | ADS61JB46 - 14 Bit 160M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 160M | |
Data Interface | JESD204A | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 583mW @ 160MSPS | |
Utilized IC / Part | ADS61JB46 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


