
DS90UB936TRGZTQ1 | |
|---|---|
DigiKey Part Number | 296-51101-2-ND - Tape & Reel (TR) 296-51101-1-ND - Cut Tape (CT) 296-51101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB936TRGZTQ1 |
Description | 12-BIT 100MHFPD-LINK III DESERIA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5Gbps Deserializer 2 Input 12 Output 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB936TRGZTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 2.5Gbps | |
Input Type | FPD-Link III | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 2 | |
Number of Outputs | 12 | |
Voltage - Supply | 1.045V ~ 1.155V, 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.63000 | Fr.11.63 |
| 10 | Fr.9.19300 | Fr.91.93 |
| 25 | Fr.8.58360 | Fr.214.59 |
| 100 | Fr.7.91380 | Fr.791.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.7.59460 | Fr.1,898.65 |
| 500 | Fr.7.40216 | Fr.3,701.08 |
| 750 | Fr.7.30581 | Fr.5,479.36 |
| Unit Price without VAT: | Fr.11.63000 |
|---|---|
| Unit Price with VAT: | Fr.12.57203 |










