
DAC2900Y/250 | |
|---|---|
DigiKey Part Number | DAC2900Y/250TR-ND - Tape & Reel (TR) DAC2900Y/250CT-ND - Cut Tape (CT) DAC2900Y/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC2900Y/250 |
Description | IC DAC 10BIT 48-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC2900Y/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 30ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
INL/DNL (LSB) | ±0.25, ±0.25 | |
Architecture | Segmented DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.23.27000 | Fr.23.27 |
| 10 | Fr.18.78600 | Fr.187.86 |
| 25 | Fr.17.66800 | Fr.441.70 |
| 100 | Fr.16.87330 | Fr.1,687.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.15.85232 | Fr.3,963.08 |
| 500 | Fr.15.49918 | Fr.7,749.59 |
| Unit Price without VAT: | Fr.23.27000 |
|---|---|
| Unit Price with VAT: | Fr.25.15487 |

