
ADS5409EVM | |
|---|---|
DigiKey Part Number | 296-49135-ND |
Manufacturer | |
Manufacturer Product Number | ADS5409EVM |
Description | MODULE EVAL FOR ADS5409 |
Customer Reference | |
Detailed Description | ADS5409 - 12 Bit 900M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 900M | |
Data Interface | DDR LVDS | |
Input Range | 1Vpp | |
Power (Typ) @ Conditions | 2.27W @ 900MSPS | |
Utilized IC / Part | ADS5409 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.479.04000 | Fr.479.04 |
| Unit Price without VAT: | Fr.479.04000 |
|---|---|
| Unit Price with VAT: | Fr.517.84224 |

