
ADS7029QDCURQ1 | |
---|---|
DigiKey Part Number | 296-45366-2-ND - Tape & Reel (TR) 296-45366-1-ND - Cut Tape (CT) 296-45366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7029QDCURQ1 |
Description | IC ADC 8BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7029QDCURQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.01000 | Fr.1.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.55766 | Fr.1,672.98 |
6,000 | Fr.0.54550 | Fr.3,273.00 |
9,000 | Fr.0.53941 | Fr.4,854.69 |
15,000 | Fr.0.53266 | Fr.7,989.90 |
Unit Price without VAT: | Fr.1.01000 |
---|---|
Unit Price with VAT: | Fr.1.09181 |